



ZP180.120.90JH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP180.120.90JHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP180.120.90JH TM PC |
Description | light gray, cut gasket, PC, IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 3.555" (90.30mm) |
Datasheet | Datasheet |
Category | Area (L x W) 33.5in² (216cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 7.087" L x 4.724" W (180.01mm x 119.99mm) | Ratings |
Height 3.555" (90.30mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 € | 12,09 € |
| 10 | 11,98400 € | 119,84 € |
| 80 | 11,74563 € | 939,65 € |
| 100 | 11,53310 € | 1.153,31 € |
| Unit Price without VAT: | 12,09000 € |
|---|---|
| Unit Price with VAT: | 14,38710 € |

