



ZP160.80.60UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP160.80.60UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP160.80.60UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.201" L x 3.201" W (182.90mm x 81.30mm) X 2.36" (60.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 24.3in² (157cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 7.201" L x 3.201" W (182.90mm x 81.30mm) | Ratings |
Height 2.36" (60.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 9,58700 € | 95,87 € |
| 80 | 9,39988 € | 751,99 € |
| 100 | 9,21290 € | 921,29 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

