



ZP150.150.60JH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP150.150.60JHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP150.150.60JH TM PC |
Description | light gray, cut gasket, PC, IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 5.900" L x 5.900" W (149.86mm x 149.86mm) X 2.36" (60.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 34.7in² (224cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 5.900" L x 5.900" W (149.86mm x 149.86mm) | Ratings |
Height 2.36" (60.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 8,53300 € | 85,33 € |
| 80 | 8,36300 € | 669,04 € |
| 100 | 8,19300 € | 819,30 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |

