



ZP150.100.60UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP150.100.60UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP150.100.60UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.090" L x 3.940" W (180.09mm x 100.08mm) X 2.36" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 3.940" W (180.09mm x 100.08mm) | |
Height | 2.36" (60.00mm) | |
Area (L x W) | 28.0in² (181cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Weight | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 10 | 10,49900 € | 104,99 € |
| 80 | 10,29275 € | 823,42 € |
| 100 | 10,08620 € | 1.008,62 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |

