


ZP135.135.60JH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP135.135.60JHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP135.135.60JH TM PC |
Description | light gray, cut gasket, PC, IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 5.300" L x 5.300" W (134.62mm x 134.62mm) X 2.36" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.300" L x 5.300" W (134.62mm x 134.62mm) | |
Height | 2.36" (60.00mm) | |
Area (L x W) | 28.0in² (181cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Weight | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 7,93500 € | 79,35 € |
| 80 | 7,77988 € | 622,39 € |
| 100 | 7,62490 € | 762,49 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

