



ZP125.75.37JH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP125.75.37JHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP125.75.37JH TM PC |
Description | light gray, cut gasket, PC, IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 4.921" L x 2.953" W (125.00mm x 75.00mm) X 1.465" (37.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 2.953" W (125.00mm x 75.00mm) | |
Height | 1.465" (37.21mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Weight | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 7,47000 € | 74,70 € |
| 80 | 7,32375 € | 585,90 € |
| 100 | 7,17740 € | 717,74 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

