



ZP120.80.45UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP120.80.45UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP120.80.45UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 5.945" L x 3.150" W (151.00mm x 80.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.945" L x 3.150" W (151.00mm x 80.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 19.0in² (123cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Weight | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 7,22900 € | 72,29 € |
| 80 | 7,09138 € | 567,31 € |
| 100 | 6,95360 € | 695,36 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

