



ZP120.60.60JH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP120.60.60JHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP120.60.60JH TM PC |
Description | light gray, cut gasket, PC, IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 4.724" L x 2.362" W (120.00mm x 60.00mm) X 2.36" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.362" W (120.00mm x 60.00mm) | |
Height | 2.36" (60.00mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Weight | - |

