



ZP120.120.60UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP120.120.60UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP120.120.60UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 5.945" L x 4.921" W (151.00mm x 125.00mm) X 2.36" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.945" L x 4.921" W (151.00mm x 125.00mm) | |
Height | 2.36" (60.00mm) | |
Area (L x W) | 28.2in² (182cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Weight | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 7,41000 € | 74,10 € |
| 80 | 7,26350 € | 581,08 € |
| 100 | 7,11720 € | 711,72 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

