



ZP105.105.90JH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP105.105.90JHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP105.105.90JH TM PC |
Description | light gray, cut gasket, PC, IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 4.134" L x 4.134" W (105.00mm x 105.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 24.3in² (157cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 4.134" L x 4.134" W (105.00mm x 105.00mm) | Ratings |
Height 3.543" (90.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 7,53000 € | 75,30 € |
| 80 | 7,38563 € | 590,85 € |
| 100 | 7,24110 € | 724,11 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |

