



ZP105.105.60UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP105.105.60UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP105.105.60UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 5.375" L x 4.125" W (136.53mm x 104.78mm) X 2.364" (60.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.375" L x 4.125" W (136.53mm x 104.78mm) | |
Height | 2.364" (60.05mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Weight | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 7,28100 € | 72,81 € |
| 80 | 7,13438 € | 570,75 € |
| 100 | 6,98810 € | 698,81 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

