



ZP105.105.45UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP105.105.45UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP105.105.45UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 5.375" L x 4.125" W (136.53mm x 104.78mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 22.1in² (143cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 5.375" L x 4.125" W (136.53mm x 104.78mm) | Ratings |
Height 1.772" (45.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 7,02000 € | 70,20 € |
| 80 | 6,88425 € | 550,74 € |
| 100 | 6,74820 € | 674,82 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |

