



Z128UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-Z128UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | Z128UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 5.157" L x 2.559" W (131.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 14.4in² (93cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 5.157" L x 2.559" W (131.00mm x 65.00mm) | Ratings |
Height 1.575" (40.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 4,61500 € | 46,15 € |
| 80 | 4,52150 € | 361,72 € |
| 100 | 4,42800 € | 442,80 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

