Selector Switch 3 Position DPST-NO/NC 3A (AC), 270mA (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-SL31A01B

DigiKey Part Number
5055-NS22-SL31A01B-ND
Manufacturer
Manufacturer Product Number
NS22-SL31A01B
Description
SWITCH SELECT 3POS DPST 3A 250V
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 3A (AC), 270mA (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
250 V
Manufacturer
KOINO
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Operating Temperature
-25°C ~ 70°C
Number of Positions
3
Depth Behind Flange
45.60mm
Switch Function
Off-On-Off
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC), 270mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
250 V
Approval Agency
CE, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,34600 €143,46 €
2010,62400 €212,48 €
509,56140 €478,07 €
1007,97210 €797,21 €
2007,43665 €1.487,33 €
Unit Price without VAT:14,34600 €
Unit Price with VAT:17,07174 €