Selector Switch 2 Position SPST-NO 3A (AC), 270mA (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-SL21A00

DigiKey Part Number
5055-NS22-SL21A00-ND
Manufacturer
Manufacturer Product Number
NS22-SL21A00
Description
SWITCH SELECT 2POS SPST 3A 250V
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO 3A (AC), 270mA (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
45.60mm
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Approval Agency
CE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1010,75800 €107,58 €
207,31500 €146,30 €
506,02420 €301,21 €
1005,50780 €550,78 €
2005,33570 €1.067,14 €
Unit Price without VAT:10,75800 €
Unit Price with VAT:12,80202 €