
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,22400 € | 132,24 € |
| 20 | 8,99200 € | 179,84 € |
| 50 | 7,41120 € | 370,56 € |
| 100 | 6,77370 € | 677,37 € |
| 180 | 6,56972 € | 1.182,55 € |
| Unit Price without VAT: | 13,22400 € |
|---|---|
| Unit Price with VAT: | 15,73656 € |

