
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 270mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 250 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 220 VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,77000 € | 137,70 € |
| 20 | 11,18800 € | 223,76 € |
| 50 | 10,32720 € | 516,36 € |
| 100 | 6,88480 € | 688,48 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,38630 € |

