
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,28700 € | 112,87 € |
| 20 | 7,67450 € | 153,49 € |
| 50 | 6,32320 € | 316,16 € |
| 100 | 5,77930 € | 577,93 € |
| 180 | 5,60083 € | 1.008,15 € |
| Unit Price without VAT: | 11,28700 € |
|---|---|
| Unit Price with VAT: | 13,43153 € |

