LED Panel Indicator Orange 125V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-L-L3DO

DigiKey Part Number
5055-NS22-L-L3DO-ND
Manufacturer
Manufacturer Product Number
NS22-L-L3DO
Description
LED PNL IND ORN 28.50MM SRW TER
Customer Reference
Detailed Description
LED Panel Indicator Orange 125V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
125V
Manufacturer
KOINO
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.89" (22.50mm)
Packaging
Bulk
Lens Size
28.50mm Dia
Part Status
Obsolete
Lens Style
Round with Convex Top
Type
LED
Termination Style
Screw Terminal
Lamp Color
Orange
Ingress Protection
IP66
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,38000 €153,80 €
2012,15450 €243,09 €
5010,09400 €504,70 €
1009,37100 €937,10 €
Unit Price without VAT:15,38000 €
Unit Price with VAT:18,30220 €