LED Panel Indicator 12V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-L-L2CC

DigiKey Part Number
5055-NS22-L-L2CC-ND
Manufacturer
Manufacturer Product Number
NS22-L-L2CC
Description
LED PNL IND 28.50MM SRW TER
Customer Reference
Detailed Description
LED Panel Indicator 12V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
KOINO
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.89" (22.50mm)
Packaging
Bulk
Lens Size
28.50mm Dia
Part Status
Active
Lens Style
Round with Convex Top
Type
LED
Termination Style
Screw Terminal
Ratings
AC/DC
Ingress Protection
IP66
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,00000 €160,00 €
2012,77500 €255,50 €
5010,71440 €535,72 €
1009,99150 €999,15 €
Unit Price without VAT:16,00000 €
Unit Price with VAT:19,04000 €