
Category | Voltage Rating - DC 250 V |
Mfr | Actuator Type Rectangular, Button, Flush |
Series | Color - Actuator/Cap Red, Green |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 3A (AC), 270mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,07500 € | 260,75 € |
| 20 | 17,73750 € | 354,75 € |
| 50 | 14,60980 € | 730,49 € |
| 100 | 13,36040 € | 1.336,04 € |
| 180 | 12,94400 € | 2.329,92 € |
| Unit Price without VAT: | 26,07500 € |
|---|---|
| Unit Price with VAT: | 31,02925 € |

