Category | Features Illuminated (Yellow) |
Manufacturer KOINO | Current Rating (Amps) 6A (AC), 3A (DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 125 V |
Part Status Active | Panel Cutout Dimensions Circular - 30.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit SPST-NO + SPST-NC | Operating Temperature -25°C ~ 55°C |
Switch Function Off-On | Illumination Voltage (Nominal) 24 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,95300 € | 219,53 € |
| 20 | 18,27300 € | 365,46 € |
| 50 | 16,20760 € | 810,38 € |
| 100 | 15,49370 € | 1.549,37 € |
| Unit Price without VAT: | 21,95300 € |
|---|---|
| Unit Price with VAT: | 26,12407 € |