
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Panel Cutout Dimensions | Circular - 30.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 20,58500 € | 205,85 € |
20 | 16,87400 € | 337,48 € |
50 | 14,78720 € | 739,36 € |
100 | 13,99420 € | 1.399,42 € |
Unit Price without VAT: | 20,58500 € |
---|---|
Unit Price with VAT: | 24,49615 € |