Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front Illuminated (Green)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF30-BEM1CG11

DigiKey Part Number
5055-NF30-BEM1CG11-ND
Manufacturer
Manufacturer Product Number
NF30-BEM1CG11
Description
SWITCH E-STOP 6A 250V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front Illuminated (Green)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 3A (DC)
Manufacturer
KOINO
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 30.30mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Circuit
SPST-NO + SPST-NC
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Mom, Off-Mom
Illumination Voltage (Nominal)
6 VDC
Features
Illuminated (Green)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1018,76600 €187,66 €
2015,08550 €301,71 €
5013,02040 €651,02 €
10012,30660 €1.230,66 €
Unit Price without VAT:18,76600 €
Unit Price with VAT:22,33154 €