Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VDC | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 22,15700 € | 221,57 € |
20 | 18,44250 € | 368,85 € |
50 | 16,35820 € | 817,91 € |
100 | 15,63770 € | 1.563,77 € |
Unit Price without VAT: | 22,15700 € |
---|---|
Unit Price with VAT: | 26,36683 € |