Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Illuminated (Yellow)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF25W-BER1CY22

DigiKey Part Number
5055-NF25W-BER1CY22-ND
Manufacturer
Manufacturer Product Number
NF25W-BER1CY22
Description
SWITCH ESTOP TWIST RESET 6A 250V
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Illuminated (Yellow)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Illuminated (Yellow)
Manufacturer
KOINO
Current Rating (Amps)
6A (AC), 3A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
125 V
Part Status
Active
Panel Cutout Dimensions
Circular - 25.00mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP54 - Dust Protected, Water Resistant
Circuit
4PST-2NO/2NC
Operating Temperature
-25°C ~ 55°C
Switch Function
Off-On
Illumination Voltage (Nominal)
6 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,63600 €266,36 €
2023,40600 €468,12 €
5021,38340 €1.069,17 €
10020,62710 €2.062,71 €
Unit Price without VAT:26,63600 €
Unit Price with VAT:31,69684 €