Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | Off-On | |
Features | Illuminated (Yellow) | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 110 VAC | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 29,04500 € | 290,45 € |
20 | 25,78550 € | 515,71 € |
50 | 23,74400 € | 1.187,20 € |
100 | 22,98050 € | 2.298,05 € |
Unit Price without VAT: | 29,04500 € |
---|---|
Unit Price with VAT: | 34,56355 € |