
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Orange |
Series | Illumination Type, Color LED, Orange |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off, Off-On | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 300,000 Cycles |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,39500 € | 203,95 € |
| 20 | 16,71850 € | 334,37 € |
| 50 | 14,65100 € | 732,55 € |
| 100 | 13,86540 € | 1.386,54 € |
| Unit Price without VAT: | 20,39500 € |
|---|---|
| Unit Price with VAT: | 24,27005 € |

