
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 300,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 300,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,39800 € | 133,98 € |
| 20 | 10,35550 € | 207,11 € |
| 50 | 8,41180 € | 420,59 € |
| 100 | 7,72980 € | 772,98 € |
| Unit Price without VAT: | 13,39800 € |
|---|---|
| Unit Price with VAT: | 15,94362 € |

