
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 300,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 300,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,62600 € | 136,26 € |
| 20 | 10,58400 € | 211,68 € |
| 50 | 8,64040 € | 432,02 € |
| 100 | 7,95840 € | 795,84 € |
| Unit Price without VAT: | 13,62600 € |
|---|---|
| Unit Price with VAT: | 16,21494 € |

