
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap White |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 6 VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 300,000 Cycles |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,74200 € | 197,42 € |
| 20 | 16,06500 € | 321,30 € |
| 50 | 13,83360 € | 691,68 € |
| 100 | 13,13730 € | 1.313,73 € |
| Unit Price without VAT: | 19,74200 € |
|---|---|
| Unit Price with VAT: | 23,49298 € |

