
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VDC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,60500 € | 246,05 € |
| 20 | 21,38350 € | 427,67 € |
| 50 | 19,36080 € | 968,04 € |
| 100 | 18,60430 € | 1.860,43 € |
| Unit Price without VAT: | 24,60500 € |
|---|---|
| Unit Price with VAT: | 29,27995 € |

