Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | Off-On | |
Features | Illuminated (Green) | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 220 VAC | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 27,00400 € | 270,04 € |
20 | 23,74400 € | 474,88 € |
50 | 21,70240 € | 1.085,12 € |
100 | 20,93890 € | 2.093,89 € |
Unit Price without VAT: | 27,00400 € |
---|---|
Unit Price with VAT: | 32,13476 € |