Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Illuminated (Yellow)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF25-BEM2AY22

DigiKey Part Number
5055-NF25-BEM2AY22-ND
Manufacturer
Manufacturer Product Number
NF25-BEM2AY22
Description
SWITCH E-STOP 6A 250V
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Illuminated (Yellow)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 3A (DC)
Manufacturer
KOINO
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 25.00mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Circuit
4PST-2NO/2NC
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Mom, Off-Mom
Illumination Voltage (Nominal)
220 VAC
Features
Illuminated (Yellow)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1025,59000 €255,90 €
2022,36100 €447,22 €
5020,33820 €1.016,91 €
10019,58170 €1.958,17 €
Unit Price without VAT:25,59000 €
Unit Price with VAT:30,45210 €