
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,14600 € | 191,46 € |
| 20 | 15,55950 € | 311,19 € |
| 50 | 13,62540 € | 681,27 € |
| 100 | 12,98040 € | 1.298,04 € |
| Unit Price without VAT: | 19,14600 € |
|---|---|
| Unit Price with VAT: | 22,78374 € |

