
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,03800 € | 200,38 € |
| 20 | 16,45250 € | 329,05 € |
| 50 | 14,51800 € | 725,90 € |
| 100 | 13,87310 € | 1.387,31 € |
| Unit Price without VAT: | 20,03800 € |
|---|---|
| Unit Price with VAT: | 23,84522 € |

