
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,29600 € | 212,96 € |
| 20 | 17,68100 € | 353,62 € |
| 50 | 15,73140 € | 786,57 € |
| 100 | 14,99010 € | 1.499,01 € |
| Unit Price without VAT: | 21,29600 € |
|---|---|
| Unit Price with VAT: | 25,34224 € |

