NF22-BA1CO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF22-BM2CO1

DigiKey Part Number
5055-NF22-BM2CO1-ND
Manufacturer
Manufacturer Product Number
NF22-BM2CO1
Description
22mm PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC/DC)
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Orange
Illumination Type, Color
LED, Orange
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1023,71800 €237,18 €
2020,09900 €401,98 €
5018,14680 €907,34 €
10017,49570 €1.749,57 €
Unit Price without VAT:23,71800 €
Unit Price with VAT:28,22442 €