
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Blue |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,05700 € | 250,57 € |
| 20 | 21,47050 € | 429,41 € |
| 50 | 19,53620 € | 976,81 € |
| 100 | 18,89120 € | 1.889,12 € |
| Unit Price without VAT: | 25,05700 € |
|---|---|
| Unit Price with VAT: | 29,81783 € |

