
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Orange |
Series | Illumination Type, Color LED, Orange |
Packaging Bulk | Illumination Voltage (Nominal) 6 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off, Off-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,58800 € | 245,88 € |
| 20 | 21,00250 € | 420,05 € |
| 50 | 19,06800 € | 953,40 € |
| 100 | 18,42310 € | 1.842,31 € |
| Unit Price without VAT: | 24,58800 € |
|---|---|
| Unit Price with VAT: | 29,25972 € |

