
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,17800 € | 110,89 € |
| 10 | 13,43400 € | 134,34 € |
| 20 | 9,50100 € | 190,02 € |
| 50 | 6,79020 € | 339,51 € |
| 100 | 6,00700 € | 600,70 € |
| Unit Price without VAT: | 22,17800 € |
|---|---|
| Unit Price with VAT: | 26,39182 € |

