
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 250VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 22,10600 € | 110,53 € |
10 | 13,39000 € | 133,90 € |
20 | 9,47000 € | 189,40 € |
50 | 6,76800 € | 338,40 € |
100 | 5,98740 € | 598,74 € |
Unit Price without VAT: | 22,10600 € |
---|---|
Unit Price with VAT: | 26,30614 € |