
KTM-AMTM31 | |
|---|---|
DigiKey Part Number | 5055-KTM-AMTM31-ND |
Manufacturer | |
Manufacturer Product Number | KTM-AMTM31 |
Description | RELAY TIME DELAY 24~240VAC(50/60 |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) x 2 0.1 Sec ~ 10 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) x 2 |
Manufacturer KOINO | Delay Time 0.1 Sec ~ 10 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle, Twin Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,46600 € | 384,66 € |
| 20 | 34,54700 € | 690,94 € |
| 50 | 32,41920 € | 1.620,96 € |
| 100 | 31,45950 € | 3.145,95 € |
| Unit Price without VAT: | 38,46600 € |
|---|---|
| Unit Price with VAT: | 45,77454 € |

