
KTM-AMTC31 | |
|---|---|
DigiKey Part Number | 5055-KTM-AMTC31-ND |
Manufacturer | |
Manufacturer Product Number | KTM-AMTC31 |
Description | RELAY TIME DELAY 24~240VAC(50/60 |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle, Twin Timer | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,01400 € | 350,14 € |
| 20 | 31,04700 € | 620,94 € |
| 50 | 28,89260 € | 1.444,63 € |
| 100 | 27,92060 € | 2.792,06 € |
| Unit Price without VAT: | 35,01400 € |
|---|---|
| Unit Price with VAT: | 41,66666 € |

