
KTM-AMS | |
---|---|
DigiKey Part Number | 5055-KTM-AMS-ND |
Manufacturer | |
Manufacturer Product Number | KTM-AMS |
Description | RELAY TIME DELAY 24~240VAC(50/60 |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPST-NO (1 Form A) x 2 0.5 Sec ~ 120 Sec Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPST-NO (1 Form A) x 2 | |
Delay Time | 0.5 Sec ~ 120 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 32,55000 € | 325,50 € |
20 | 28,59500 € | 571,90 € |
50 | 26,44740 € | 1.322,37 € |
100 | 25,47860 € | 2.547,86 € |
Unit Price without VAT: | 32,55000 € |
---|---|
Unit Price with VAT: | 38,73450 € |