
KTM-AM11 | |
|---|---|
DigiKey Part Number | 5055-KTM-AM11-ND |
Manufacturer | |
Manufacturer Product Number | KTM-AM11 |
Description | RELAY TIME DELAY 24~240VAC(50/60 |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) x 2 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) x 2 | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,72100 € | 287,21 € |
| 20 | 24,75350 € | 495,07 € |
| 50 | 22,59880 € | 1.129,94 € |
| 100 | 21,62690 € | 2.162,69 € |
| Unit Price without VAT: | 28,72100 € |
|---|---|
| Unit Price with VAT: | 34,17799 € |

