
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | 4PDT (4 Form C) | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 12VDC | |
Termination Style | Plug In, 14 Pin | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 28,08000 € | 280,80 € |
20 | 24,82450 € | 496,49 € |
50 | 22,74520 € | 1.137,26 € |
100 | 22,01560 € | 2.201,56 € |
Unit Price without VAT: | 28,08000 € |
---|---|
Unit Price with VAT: | 33,41520 € |