
KTM-3MN6A1 | |
---|---|
DigiKey Part Number | 5055-KTM-3MN6A1-ND |
Manufacturer | |
Manufacturer Product Number | KTM-3MN6A1 |
Description | RELAY TIME DELAY 200~230VAC(50/6 |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) 6 Min ~ 60 Min Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 6 Min ~ 60 Min | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In, 14 Pin | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 23,36600 € | 233,66 € |
20 | 20,11150 € | 402,23 € |
50 | 18,03220 € | 901,61 € |
100 | 17,30240 € | 1.730,24 € |
Unit Price without VAT: | 23,36600 € |
---|---|
Unit Price with VAT: | 27,80554 € |