
Category | Circuit 4PDT (4 Form C) |
Manufacturer KOINO | Contact Rating @ Voltage 3A @ 220VAC/30VDC |
Series | Voltage - Supply 110VDC |
Packaging Bulk | Termination Style Plug In, 14 Pin |
Part Status Active | Timing Adjustment Method Hand Dial |
Mounting Type Socketable | Timing Initiate Method Input Voltage |
Relay Type Mechanical Relay | Base Product Number |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,04400 € | 280,44 € |
| 20 | 24,79300 € | 495,86 € |
| 50 | 22,71600 € | 1.135,80 € |
| 100 | 21,98740 € | 2.198,74 € |
| Unit Price without VAT: | 28,04400 € |
|---|---|
| Unit Price with VAT: | 33,37236 € |

