Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) Delay 3A @ 220VAC/30VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTM-3MN5A2

DigiKey Part Number
5055-KTM-3MN5A2-ND
Manufacturer
Manufacturer Product Number
KTM-3MN5A2
Description
RELAY TIME DELAY 200~230VAC(50/6
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) Delay 3A @ 220VAC/30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
4PDT (4 Form C)
Manufacturer
KOINO
Contact Rating @ Voltage
3A @ 220VAC/30VDC
Series
Voltage - Supply
200 ~ 230VAC
Packaging
Bulk
Termination Style
Plug In, 14 Pin
Part Status
Active
Timing Adjustment Method
Hand Dial
Mounting Type
Socketable
Timing Initiate Method
Input Voltage
Relay Type
Mechanical Relay
Base Product Number
Function
Programmable (Multi-Function)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1023,15100 €231,51 €
2019,92650 €398,53 €
5017,86600 €893,30 €
10017,14310 €1.714,31 €
Unit Price without VAT:23,15100 €
Unit Price with VAT:27,54969 €